Delta Plus X-Large Industry Men's Blue/Grey PUR Toe Capped Safety Trainers, UK 10, EU 44
- RS Stock No.:
- 504-4500
- Mfr. Part No.:
- MAZANSPGB44
- Brand:
- Delta Plus
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£77.00
(exc. VAT)
£92.40
(inc. VAT)
- RS Stock No.:
- 504-4500
- Mfr. Part No.:
- MAZANSPGB44
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | X-Large Industry | |
| Gender | Men | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Colour | Blue/Grey | |
| Safety Toe Type | PUR | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Oil, Penetration, Shock | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Nylon, Suede | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series X-Large Industry | ||
Gender Men | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Colour Blue/Grey | ||
Safety Toe Type PUR | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Resistant To Oil, Penetration, Shock | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Nylon, Suede | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable

