DeWALT Maxi Black Steel Toe Capped Men's Safety Boots, UK 11, EU 45

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£81.38

(exc. VAT)

£97.66

(inc. VAT)

RS Stock No.:
386-2491
Mfr. Part No.:
DEWALT MAXI 2/ 11
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Series

Maxi

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

No

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Resistant To

Chemical, Heat, Oil, Penetration, Petrol

Additional Safety Features

P

Safety Rating EN ISO 20345

SBP

Midsole Type

Steel

Slip Resistance Rating

SRA

Anti-Slip

Yes

Upper Material

Leather

RoHS Status: Not Applicable

COO (Country of Origin):
CN

Standards

EN345 SB-P