uvex U8562 Women's Grey Composite Toe Capped Safety Trainers, UK 5, EU 38

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
269-5512
Mfr. Part No.:
U8562-8-05
Brand:
Uvex
Find similar products by selecting one or more attributes.
Select all

Brand

Uvex

Series

U8562

Gender

Women

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Bellow Clamping

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Shoe Size JP/CN

23

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.

Fulfils ESD requirements
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points