uvex U8545 Unisex Black, Grey, Yellow Composite Toe Capped Safety Trainers, UK 11, EU 46

Subtotal (1 pair)*

£142.29

(exc. VAT)

£170.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£142.29

*price indicative

RS Stock No.:
269-5508
Mfr. Part No.:
8545811
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

U8545

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black, Grey, Yellow

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

No

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Synthetic Leather

Shoe Size JP/CN

29

RoHS Status: Exempt

COO (Country of Origin):
IT
The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.

Fulfils ESD requirements
Soft padded collar and tongue
Especially lightweight and flexible
Suitable for people allergic to chrome
Virtually seamless design to eliminate pressure points

Related links