The Uvex Safety Shoe is sporty with multifunctional safety shoe made with a new developed last technology for extended wearing comfort. This shoe has distance mesh lining which provides optimum breathability. This shoe offers removable comfort insole with moisture control system and additional shock absorption in the heel and forefoot.
Fulfils ESD requirements Soft padded collar and tongue Especially lightweight and flexible Suitable for people allergic to chrome Virtually seamless design to eliminate pressure points
Attribute
Value
Series
U8544
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
Black, Grey, Yellow
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
Yes
Closure Type
Bellow Clamping
Penetration Resistant
No
Water Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S2
Slip Resistance Rating
SRC
Anti-Slip
Yes
Upper Material
Synthetic Leather
Shoe Size JP/CN
27
Be the first to know about our latest products and services