- RS Stock No.:
- 268-2404
- Mfr. Part No.:
- RL20013-12
- Brand:
- Goliath
Price 1 Pair
£89.39
(exc. VAT)
£107.27
(inc. VAT)
Available to back order for despatch when stock is available
Pair(s) | Per Pair |
---|---|
1 + | £89.39 |
- RS Stock No.:
- 268-2404
- Mfr. Part No.:
- RL20013-12
- Brand:
- Goliath
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum Safety shoes is a low, light and comfortable U-Power shoes of the Red Lion range. It is with upper in natural nubuck leather, aluminum toecap.
•Ultra breathable
•Water repellent
•Water repellent
Specifications
Attribute | Value |
---|---|
Series | RL20013 |
Gender | Unisex |
Shoe Size EU | 47 |
Shoe Size UK | 12 |
Shoe Size US | 13 |
Colour | Black, Grey |
Safety Toe | Yes |
Shoe Size JP/CN | 30.5 |
Related links
- Goliath BREAK Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath FW34 Unisex Black, Yellow Toe Capped Safety Trainers, UK 12, EU 47
- Goliath ZATOPEK Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- Goliath CF19 Unisex Black Toe Capped Safety Trainers, UK 12, EU 47
- UPower Rock & Roll Unisex Grey Toe Capped Safety Trainers, UK 12, EU 47
- Himalayan 4334 Unisex Grey Toe Capped Safety Trainers, UK 12, EU 47
- UPower RL20376 Unisex Black, Grey Toe Capped Safety Trainers, UK 12, EU 47