- RS Stock No.:
- 268-2381
- Mfr. Part No.:
- RI20154-11
- Brand:
- Goliath
Available to back order for despatch when stock is available
Added
Price 1 Pair
£61.16
(exc. VAT)
£73.39
(inc. VAT)
Pair(s) | Per Pair |
1 + | £61.16 |
- RS Stock No.:
- 268-2381
- Mfr. Part No.:
- RI20154-11
- Brand:
- Goliath
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Magnum U-Power Nero Grip, Black waterproof safety shoes are with upper in soft tumbled leather that ensures special protection of the sole from the cold. They are suitable for professionals in the transport and logistics, gardening and agriculture sectors, for mechanics, tyre repairers, welders, process workers, electricians, plumbers, carpenters, painters, craftsmen and gas station operators.
•Comfortable and lightweight work shoes
•Highly breathability
•Highly breathability
Specifications
Attribute | Value |
---|---|
Series | RI20154 |
Gender | Unisex |
Shoe Size EU | 46 |
Shoe Size UK | 11 |
Shoe Size US | 12 |
Colour | Black |
Safety Toe | Yes |
Shoe Size JP/CN | 29 |
Related links
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers EU 44
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers EU 39
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers EU 41
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers EU 45
- Goliath RI20154 Unisex Black Toe Capped Safety Trainers EU 43
- Goliath Red Lion Unisex Black Toe Capped Safety Trainers EU 46
- Goliath Red Industry Unisex Black Toe Capped Safety Trainers EU 38
- Goliath Red Industry Unisex Black Toe Capped Safety Trainers EU 35.5