Goliath Red Industry Unisex Black Toe Capped Safety Trainers, UK 8, EU 42

Subtotal (1 pair)*

£62.38

(exc. VAT)

£74.86

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +£62.38

*price indicative

RS Stock No.:
268-2377
Mfr. Part No.:
RI20154-08
Brand:
Goliath
Find similar products by selecting one or more attributes.
Select all

Brand

Goliath

Series

Red Industry

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

Black

Safety Toe

Yes

Shoe Size JP/CN

26

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Magnum safety trainer shoe is light and comfortable with soft, water resistant and has grain leather also anti-puncture, PU compact antislip, antistatic and oil resistant.

Anti-fatigue footbed
Abrasion resistance