Portwest FW34 Unisex Black, Grey, Yellow Stainless Steel Toe Capped Safety Trainers, UK 12, EU 47
- RS Stock No.:
- 268-1988
- Mfr. Part No.:
- FW34-12
- Brand:
- Portwest
Discontinued
- RS Stock No.:
- 268-1988
- Mfr. Part No.:
- FW34-12
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Series | FW34 | |
Gender | Unisex | |
Shoe Size EU | 47 | |
Shoe Size UK | 12 | |
Shoe Size US | 13 | |
Colour | Black, Grey, Yellow | |
Safety Toe | Yes | |
Safety Toe Type | Stainless Steel | |
Anti-Static | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1P | |
Upper Material | Leather | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Midsole Type | Steel | |
Shoe Size JP/CN | 29.5 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Series FW34 | ||
Gender Unisex | ||
Shoe Size EU 47 | ||
Shoe Size UK 12 | ||
Shoe Size US 13 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Leather | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Midsole Type Steel | ||
Shoe Size JP/CN 29.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Portwest Steel Low profile Safety Trainer with eye catching two tone colouring, heat resistant rubber outsole with steel toecap and midsole is fully Compliant with all current standards, ideal for industrial wear with a strong and flexible construction.
Reinforced ankle protection
Removable EVA cushion footbed
Removable EVA cushion footbed