Parade Ravira Women's Pink Composite Toe Capped Safety Trainers, UK 2, EU 35
- RS Stock No.:
- 225-0619
- Mfr. Part No.:
- 07RAVIRA7760 PT 35
- Brand:
- Parade
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0619
- Mfr. Part No.:
- 07RAVIRA7760 PT 35
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Ravira | |
| Gender | Women | |
| Shoe Size EU | 35 | |
| Shoe Size UK | 2 | |
| Shoe Size US | 3 | |
| Colour | Pink | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Resistant To | Perforation, Shock | |
| Additional Safety Features | A, P | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Upper Material | Fabric, Split Leather | |
| Shoe Size JP/CN | 21 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Ravira | ||
Gender Women | ||
Shoe Size EU 35 | ||
Shoe Size UK 2 | ||
Shoe Size US 3 | ||
Colour Pink | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Perforation, Shock | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
Upper Material Fabric, Split Leather | ||
Shoe Size JP/CN 21 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
