LEMAITRE SECURITE RALPH Unisex Black No Safety Trainers, UK 6.5, EU 40

Subtotal (1 pair)*

£78.89

(exc. VAT)

£94.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£78.89

*price indicative

RS Stock No.:
189-3046
Mfr. Part No.:
RALPO30NR40
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

RALPH

Gender

Unisex

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

No

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Slip, Penetration, water penetration (WRU), Electronic discharge, Sole resistant to hot / cold contact

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

O3

EN ISO 20347

O3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Textile, Leather

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
TN
ESD working shoe developed for drivers and craftsmen. RALPH O3 ESD offers protection against perforation. Lightness (390g per foot in size 42) and flexibility characterize this model suited to frequent bending.

flexibility and lightness
comfort and heel cushioning
very good slip resistance
excellent abrasion resistance of the rubber outsole

Related links