uvex motion style Unisex Black, Grey Stainless Steel Toe Capped Safety Trainers, EU 42

Subtotal (1 pair)*

£98.81

(exc. VAT)

£118.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£98.81

*price indicative

RS Stock No.:
185-7169
Mfr. Part No.:
6989842
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Series

motion style

Gender

Unisex

Shoe Size EU

42

Colour

Black, Grey

Safety Toe Type

Stainless Steel

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Bellow Clamping

Penetration Resistant

No

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1

Slip Resistance Rating

SR

Upper Material

Synthetic Leather

Anti-Slip

Yes

RoHS Status: Exempt

COO (Country of Origin):
IT
Lightweight, perforated safety shoe with a sporty design
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Elastic laces for quick, individual adjustment
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, silver
Available in sizes: 11
Available in sizes: 36 to 50
Excellent slip resistance
Bleeder resistor under 35 megaohms
Self-cleaning, lightweight PU outsole with optimal abrasion resistance and shock absorption and excellent slip resistance
Reliable protection for people and material: steel toe cap and the stabilising uvex anti-twist heel cap to prevent ankle twisting
Ideal foot climate constantly maintained thanks to uvex climazone: particularly breathable lining and upper with perforation and comfortable climatic insole with moisture transport system
High-tech microvelour material
Comfortable, soft feel with no pressure points – with soft padding on the shaft and tongue
Anti-static uvex 3D hydroflex® foam insole for optimal shock absorption around heel and forefoot
Applications
Light applications

Related links