uvex Uvex 1 Unisex Black, Grey, Yellow Composite Toe Capped Safety Trainers, EU 44
- RS Stock No.:
- 185-7153
- Mfr. Part No.:
- 8542844
- Brand:
- uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-7153
- Mfr. Part No.:
- 8542844
- Brand:
- uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Colour | Black, Grey, Yellow | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | None | |
| Resistant To | Oil, Petrol, Slip | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Upper Material | Synthetic Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Series Uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Colour Black, Grey, Yellow | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type None | ||
Resistant To Oil, Petrol, Slip | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Upper Material Synthetic Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Lightweight, perforated safety shoe with a sporty design
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Elastic laces for quick, individual adjustment
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, silver
Available in sizes: 11
Available in sizes: 36 to 50
Excellent slip resistance
Bleeder resistor under 35 megaohms
Self-cleaning, lightweight PU outsole with optimal abrasion resistance and shock absorption and excellent slip resistance
Reliable protection for people and material: steel toe cap and the stabilising uvex anti-twist heel cap to prevent ankle twisting
Ideal foot climate constantly maintained thanks to uvex climazone: particularly breathable lining and upper with perforation and comfortable climatic insole with moisture transport system
High-tech microvelour material
Comfortable, soft feel with no pressure points – with soft padding on the shaft and tongue
Anti-static uvex 3D hydroflex® foam insole for optimal shock absorption around heel and forefoot
Applications
Light applications
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Elastic laces for quick, individual adjustment
Suitable for orthopaedic adjustments and insoles from uvex medicare
Colour: black, silver
Available in sizes: 11
Available in sizes: 36 to 50
Excellent slip resistance
Bleeder resistor under 35 megaohms
Self-cleaning, lightweight PU outsole with optimal abrasion resistance and shock absorption and excellent slip resistance
Reliable protection for people and material: steel toe cap and the stabilising uvex anti-twist heel cap to prevent ankle twisting
Ideal foot climate constantly maintained thanks to uvex climazone: particularly breathable lining and upper with perforation and comfortable climatic insole with moisture transport system
High-tech microvelour material
Comfortable, soft feel with no pressure points – with soft padding on the shaft and tongue
Anti-static uvex 3D hydroflex® foam insole for optimal shock absorption around heel and forefoot
Applications
Light applications
Related links
- uvex Uvex 1 Unisex Black Composite Toe Capped Safety Trainers, EU 37
- uvex uvex 1 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 37
- uvex U8545 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 39
- uvex Uvex 1 Unisex Black UK 7, EU 41
- uvex Uvex 1 Unisex Black UK 10, EU 44
- uvex U8545 Unisex Black Yellow Composite Toe Capped Safety Trainers EU 47
- uvex Uvex 1 Unisex Grey Black Composite Safety Trainer EU 44
- uvex 1 Unisex Black UK 10, EU 44
