Uvex Uvex 1 Unisex Black Composite Toe Capped Safety Trainers, EU 41
- RS Stock No.:
- 185-6805
- Mfr. Part No.:
- 8546841
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 185-6805
- Mfr. Part No.:
- 8546841
- Brand:
- Uvex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Uvex | |
Series | Uvex 1 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | No | |
Resistant To | Anti Slip | |
Water Resistant | No | |
Additional Safety Features | A | |
Safety Rating EN ISO 20345 | S1 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Upper Material | Microvelour | |
Select all | ||
---|---|---|
Brand Uvex | ||
Series Uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Resistant To Anti Slip | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microvelour | ||