uvex Uvex 1 Unisex Black Composite Toe Capped Safety Trainers, EU 46
- RS Stock No.:
- 185-6799
- Mfr. Part No.:
- 8546846
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-6799
- Mfr. Part No.:
- 8546846
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 46 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Resistant To | Anti Slip | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Upper Material | Microvelour | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series Uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 46 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant No | ||
Water Resistant No | ||
Resistant To Anti Slip | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Upper Material Microvelour | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Sporty, multifunctional safety shoe
Especially lightweight and flexible
The latest generation of 100% metal-free uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
Made with a new developed last technology for extended wearing comfort
uvex climazone technology ensures optimum wearer comfort
Breathable, perforated high-tech micro velour upper material
Distance mesh lining provides optimum breathability
Suitable for people allergic to chrome. Made from synthetic materials
Comes with elastic laces for quick, individual adjustment
Virtually seamless design to eliminate pressure points
Removable comfort insole, antistatic, with moisture control system and additional shock absorption in the heel and at the front of the foot
Soft, padded collar and tongue
Outstanding dual density polyurethane sole unit with best shock absorption characteristics and superb slip resistance, free of lacquer wetting inhibitors such as silicones, phthalates, etc.
Resistance to ground < 35 megohms
Available in a size range from 35 to 52 and from width 10 to 12
Orthopaedic inlay soles and individual adjustments of the sole unit such as overall increase, inside andoutside increase and other solutions
Width 11
Sizes 35 – 52
Especially lightweight and flexible
The latest generation of 100% metal-free uvex xenova® toe cap, compact design, anatomical shape, good side stability, no thermal conductivity and antimagnetic properties
Made with a new developed last technology for extended wearing comfort
uvex climazone technology ensures optimum wearer comfort
Breathable, perforated high-tech micro velour upper material
Distance mesh lining provides optimum breathability
Suitable for people allergic to chrome. Made from synthetic materials
Comes with elastic laces for quick, individual adjustment
Virtually seamless design to eliminate pressure points
Removable comfort insole, antistatic, with moisture control system and additional shock absorption in the heel and at the front of the foot
Soft, padded collar and tongue
Outstanding dual density polyurethane sole unit with best shock absorption characteristics and superb slip resistance, free of lacquer wetting inhibitors such as silicones, phthalates, etc.
Resistance to ground < 35 megohms
Available in a size range from 35 to 52 and from width 10 to 12
Orthopaedic inlay soles and individual adjustments of the sole unit such as overall increase, inside andoutside increase and other solutions
Width 11
Sizes 35 – 52
