Heckel RUN-R 500 Men's Grey Composite Toe Capped Safety Trainers, UK 9, EU 43

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

£53.83

(exc. VAT)

£64.60

(inc. VAT)

RS Stock No.:
185-5263
Mfr. Part No.:
6267343
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 500

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Slip

Penetration Resistant

Yes

Additional Safety Features

A, P

Safety Rating EN ISO 20345

S1P

Midsole Type

Composite

Upper Material

Mesh

Slip Resistance Rating

SRC

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT
PU2D sole: very lightweight, highly flexible, excellent shock absorption | oil, hydrocarbon and chemical resistant, antistatic | grooves at the back of the heel for a better grip when the heel first touches the ground and deep grooves for better grip in the forefoot area | pronounced heel and GRIPSTEP profile for ladders and stairs
Upper: breathable mesh with TPU film in forefoot, heel and lacing areas for a better abrasion resistance
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: breathable textile with stretch gussets for support and comfort without any intrusion of dirt or debris | loop to adjust at best the position of the tongue
Collar : soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped with front and heel shock absorption | high quality microfibre top layer, excellent abrasion resistance, moisture absorption, quick drying, shock absorption, arch support | bottom layer open cell foam: good moisture absorption and wicking properties, quick drying | washable at 30°C
Weight: 510 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts