Heckel RUN-R 500 Men's Grey Composite Toe Capped Safety Trainers, UK 3.5, EU 36
- RS Stock No.:
- 185-5254
- Mfr. Part No.:
- 6267336
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5254
- Mfr. Part No.:
- 6267336
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R 500 | |
| Gender | Men | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3.5 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Abrasion, Chemical, Hydrocarbons, Oil, Slip | |
| Water Resistant | No | |
| Additional Safety Features | A, P | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Mesh | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R 500 | ||
Gender Men | ||
Shoe Size EU 36 | ||
Shoe Size UK 3.5 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Abrasion, Chemical, Hydrocarbons, Oil, Slip | ||
Water Resistant No | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Mesh | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
PU2D sole: very lightweight, highly flexible, excellent shock absorption | oil, hydrocarbon and chemical resistant, antistatic | grooves at the back of the heel for a better grip when the heel first touches the ground and deep grooves for better grip in the forefoot area | pronounced heel and GRIPSTEP profile for ladders and stairs
Upper: breathable mesh with TPU film in forefoot, heel and lacing areas for a better abrasion resistance
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: breathable textile with stretch gussets for support and comfort without any intrusion of dirt or debris | loop to adjust at best the position of the tongue
Collar : soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped with front and heel shock absorption | high quality microfibre top layer, excellent abrasion resistance, moisture absorption, quick drying, shock absorption, arch support | bottom layer open cell foam: good moisture absorption and wicking properties, quick drying | washable at 30°C
Weight: 510 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
Upper: breathable mesh with TPU film in forefoot, heel and lacing areas for a better abrasion resistance
Quarter lining: polyester mesh 3D, excellent breathability, quick drying
Vamp lining: non-woven for excellent abrasion resistance
Tongue: breathable textile with stretch gussets for support and comfort without any intrusion of dirt or debris | loop to adjust at best the position of the tongue
Collar : soft and compact foam for better comfort and protection
Composite toe cap: antimagnetic, lighter than a conventional steel toe cap, conducts less heat and cold than a metal toe cap
Composite penetration resistant midsole: flexible | antimagnetic | protects 100 % of the surface of the foot (as opposed to 85 % on average for steel soles) | lighter than steel soles | conducts less heat and cold than a metal sole
Hygienic insole: removable, anatomically shaped with front and heel shock absorption | high quality microfibre top layer, excellent abrasion resistance, moisture absorption, quick drying, shock absorption, arch support | bottom layer open cell foam: good moisture absorption and wicking properties, quick drying | washable at 30°C
Weight: 510 g per foot, in size 42
Non-metal protective toecap
Provides protection against falling objects up to 200 joules and compression of up to 15 000 Newton
100% antimagnetic
Comfortable due to its ergonomic shape
Extra wide
20% lighter than conventional steel toecap
Conducts less heat and cold than a metal toecap
Non-metal penetration resistant sole
Resists to perforation up to 1 100 Newton
100% composite
Flexible
Antimagnetic
Protects 100% of the surface of the foot (as opposed to 85% on average for steel soles)
Lighter than steel soles
Conducts less heat and cold than a metal sole
100% metal free
The entire safety shoe is free of any metal parts
