Puma Safety Fuse Motion 2.0 Men's Red/Black Toe Capped Safety Trainers, UK 6, EU 39
- RS Stock No.:
- 185-1204
- Mfr. Part No.:
- Fuse Motion 2.0 39
- Brand:
- Puma Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-1204
- Mfr. Part No.:
- Fuse Motion 2.0 39
- Brand:
- Puma Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Series | Fuse Motion 2.0 | |
| Gender | Men | |
| Shoe Size EU | 39 | |
| Shoe Size UK | 6 | |
| Colour | Red/Black | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Heat, Slip | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Upper Material | Mesh | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Series Fuse Motion 2.0 | ||
Gender Men | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Colour Red/Black | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Resistant To Heat, Slip | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Upper Material Mesh | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
FIBERGLASS TOE CAP
New developed fiberglass reinforced composite toe cap with more space for the toes, lighter than a common steel cap, antimagnetic and thermally insulating.
FAP® FLEXIBLE ANTI PENETRATION
The flexible anti penetration midsole made out of ceramic-coated fibers, protects the feet completely from penetrating objects.
evercushion® BA
The open-cell foam of polyurethane transports moisture away from the foot and ensures in combination with the water-absorbing and antibacterial covered fabric for a pleasant foot climate. As all evercushion® footbeds, this sole offers a permanent cushioning without loosing its elasticity prolonging the shoes life.
New developed fiberglass reinforced composite toe cap with more space for the toes, lighter than a common steel cap, antimagnetic and thermally insulating.
FAP® FLEXIBLE ANTI PENETRATION
The flexible anti penetration midsole made out of ceramic-coated fibers, protects the feet completely from penetrating objects.
evercushion® BA
The open-cell foam of polyurethane transports moisture away from the foot and ensures in combination with the water-absorbing and antibacterial covered fabric for a pleasant foot climate. As all evercushion® footbeds, this sole offers a permanent cushioning without loosing its elasticity prolonging the shoes life.
