V12 Footwear Smash Black Composite Toe Capped Safety Trainers, UK 9, EU 43
- RS Stock No.:
- 175-7985
- Mfr. Part No.:
- VS640/09
- Brand:
- V12 Footwear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-7985
- Mfr. Part No.:
- VS640/09
- Brand:
- V12 Footwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | Smash | |
| Shoe Size EU | 43 | |
| Shoe Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series Smash | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
With a heel support for stability and a lightweight composite cap to protect feet, Smash offers style and safety. Weve added subtle reflective trims and there are no metal facings on the upper for that extra detail.