- RS Stock No.:
- 175-6937
- Mfr. Part No.:
- Streamline Blue Nite 11
- Brand:
- CAT
Discontinued product
- RS Stock No.:
- 175-6937
- Mfr. Part No.:
- Streamline Blue Nite 11
- Brand:
- CAT
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Specifications
Attribute | Value |
---|---|
Series | Streamline |
Gender | Unisex |
Shoe Size UK | 10 |
Shoe Size US | 11 |
Colour | Blue |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | Yes |
Closure Type | Lace Up |
Safety Rating EN ISO 20345 | S1P |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Polyurethane |
- RS Stock No.:
- 175-6937
- Mfr. Part No.:
- Streamline Blue Nite 11
- Brand:
- CAT
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD