Heckel RUN-R 100 Unisex Black, Grey, Red Non Metal Toe Capped Safety Trainers, UK 13, EU 48
- RS Stock No.:
- 175-4472
- Mfr. Part No.:
- 6257348
- Brand:
- Heckel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4472
- Mfr. Part No.:
- 6257348
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | RUN-R 100 | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Non Metal | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A, P | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non-Metallic | |
| Upper Material | Mesh | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series RUN-R 100 | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Non Metal | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non-Metallic | ||
Upper Material Mesh | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
