Heckel RUN-R 200 Unisex Black, Green Composite Toe Capped Safety Trainers, UK 7, EU 41

Unavailable
RS will no longer stock this product.
RS Stock No.:
175-4451
Mfr. Part No.:
6259341
Brand:
Heckel
Find similar products by selecting one or more attributes.
Select all

Brand

Heckel

Series

RUN-R 200

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Colour

Black, Green

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Upper Material

Microfibre

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Heckel unisex safety trainers boots of RUN-R 200 series has a protective toecap. It is used in light industry, warehousing and logistics, manufacturing, dry environments.

PU2D sole
Mesh upper and TPU support structure
3D polyester mesh lining
Metal-free toe cap
Puncture resistant metal-free midsole
Anatomically shaped hygienic insole with front and heel shock absorption