uvex Uvex 1 Unisex Black Composite Toe Capped Safety Trainers, EU 39
- RS Stock No.:
- 175-4318
- Mfr. Part No.:
- 8514239
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-4318
- Mfr. Part No.:
- 8514239
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | Uvex 1 | |
| Gender | Unisex | |
| Shoe Size EU | 39 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Anti-Static | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Resistant To | Perforation, Slip | |
| Additional Safety Features | A, P | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microvelour | |
| Anti-Slip | Yes | |
| Midsole Type | Composite | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series Uvex 1 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Resistant To Perforation, Slip | ||
Additional Safety Features A, P | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Upper Material Microvelour | ||
Anti-Slip Yes | ||
Midsole Type Composite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Uvex 1 safety shoes provide optimal protection and support for the individual movements of the human body. This safety shoe has been designed based on the latest physiological research and innovative technologies, to reduce work-related stresses on the musculoskeletal system and optimise the wearer's well being. The ergonomic construction of the uvex 1 safety shoes offers the perfect balance between protection and comfort.
Non-slip outsole, penetration-resistant, metal-free midsole, oil and petrol resistant
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
Lightweight, metal-free toe cap
Breathable microvelour upper
Particularly lightweight and versatile perforated safety shoe
Made from synthetic materials, so suitable for people allergic to chrome
All sole materials are free of silicones, plasticisers and other paint wetting impairment substances
Longer service life of the upper on the toe cap thanks to foamed polyurethane scuffcap
Elastic laces for quick, individual adjustment, normal laces also provided
