Dickies FA24/7S Men's Black/Grey Steel Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 172-0058
- Mfr. Part No.:
- FA24/7S GYB Sz7
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
£49.40
(exc. VAT)
£59.28
(inc. VAT)
- RS Stock No.:
- 172-0058
- Mfr. Part No.:
- FA24/7S GYB Sz7
- Brand:
- Dickies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Series | FA24/7S | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black/Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Steel | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Series FA24/7S | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black/Grey | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Steel toe-cap
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
Steel anti-penetration underfoot protection
Anti-static
Suede & mesh
Breathable textile lining
Padded collar & tongue
Heel puller
Direct injection construction
Dual density polyurethane
Slip resistant
Fuel & Oil resistant
Non-marking
Energy absorbing sole
Anti-scuff toe & heel
Removable dual density insole
