Puma Safety Women's Blue Steel Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 161-7436
- Mfr. Part No.:
- Fuse Motion Womens Blue 4
- Brand:
- Puma Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-7436
- Mfr. Part No.:
- Fuse Motion Womens Blue 4
- Brand:
- Puma Safety
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Puma Safety | |
| Gender | Women | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Blue | |
| Safety Toe Type | Steel | |
| Safety Toe | Yes | |
| Closure Type | Lace Up | |
| Resistant To | Acid, Heat, Oil | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | S1 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Puma Safety | ||
Gender Women | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Blue | ||
Safety Toe Type Steel | ||
Safety Toe Yes | ||
Closure Type Lace Up | ||
Resistant To Acid, Heat, Oil | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 S1 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Puma miss safety fuse motion safetyboots (S1)
Steel protection nose
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
Scuff Cap (pronose)
SRC
HRO
BGR191
PVC free
