Delta Plus ASTIS1P Beige Composite Toe Capped Safety Trainers, EU 46

Unavailable
RS will no longer stock this product.
RS Stock No.:
138-0562
Mfr. Part No.:
ASTISPBE46
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

ASTIS1P

Shoe Size EU

46

Colour

Beige

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

Closure Type

Lace Up

Resistant To

Cut, Shock, Slip

Safety Rating EN ISO 20345

S1P, SRC

Anti-Slip

Yes

Upper Material

Mesh, Suede

RoHS Status: Not Applicable

COO (Country of Origin):
CN
Upper: Suede split leather and polyester mesh. Lining: Polyester. Insole: Removable premolded - Polyester on EVA. Outsole: Injected - Dual-density PU. Non metallic footwear.