uvex Motorsports Unisex Black Stainless Steel Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 130-4492
- Mfr. Part No.:
- 9497/9041
- Brand:
- Uvex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 130-4492
- Mfr. Part No.:
- 9497/9041
- Brand:
- Uvex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Uvex | |
| Series | Motorsports | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Colour | Black | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Resistant To | Abrasion | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Uvex | ||
Series Motorsports | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Colour Black | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant No | ||
Resistant To Abrasion | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
