Honeywell Safety Bacou Siluo S1P Grey Polymer Toe Capped Safety Trainers, UK 10.5, EU 45
- RS Stock No.:
- 104-0967
- Mfr. Part No.:
- 6246109 45
- Brand:
- Honeywell Safety
Stock information currently inaccessible
- RS Stock No.:
- 104-0967
- Mfr. Part No.:
- 6246109 45
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Bacou Siluo S1P | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Anti-Slip | Yes | |
| Midsole Type | Stainless Steel | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Bacou Siluo S1P | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Anti-Slip Yes | ||
Midsole Type Stainless Steel | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
