Honeywell Safety Bacou Siluo S1P Grey Polymer Toe Capped Safety Trainers, UK 7, EU 41
- RS Stock No.:
- 104-0963
- Mfr. Part No.:
- 6246109 41
- Brand:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-0963
- Mfr. Part No.:
- 6246109 41
- Brand:
- Honeywell Safety
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Bacou Siluo S1P | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Polymer | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Midsole Type | Stainless Steel | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Bacou Siluo S1P | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Polymer | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Midsole Type Stainless Steel | ||
Upper Material Leather | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SK
