- RS Stock No.:
- 499-560
- Mfr. Part No.:
- ANTIBS1GB36
- Brand:
- Delta Plus
Discontinued product
Alternative
Delta Plus COMOS Women's Black, Grey, Purple Toe Capped Safety Trainers, UK 3, EU 36
£38.78
1 Pair
RS Stock No.: 192-0671
- RS Stock No.:
- 499-560
- Mfr. Part No.:
- ANTIBS1GB36
- Brand:
- Delta Plus
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
ANTIBES S1 women's flat-soled shoes
Flat-soled suede / nylon shoes for women.
Ideal for transport, distribution, light industry, green spaces.
The shape of a woman's foot has been studied to provide really comfortable and attractive feminine footwear.
Panoshock shockwave reduction.
Sports shoe technology: phylon midsole (material used in running shoes), lightweight comfort and flexibility. Hygiene insole with arch support: supports the foot.
Rubber: increased grip even on oily, greasy or liquid surfaces.
Ideal for transport, distribution, light industry, green spaces.
The shape of a woman's foot has been studied to provide really comfortable and attractive feminine footwear.
Panoshock shockwave reduction.
Sports shoe technology: phylon midsole (material used in running shoes), lightweight comfort and flexibility. Hygiene insole with arch support: supports the foot.
Rubber: increased grip even on oily, greasy or liquid surfaces.
Standards
EN ISO 20344:2004; EN ISO 20345:2004
Specifications
Attribute | Value |
---|---|
Series | Antibes |
Gender | Women |
Shoe Size EU | 36 |
Shoe Size UK | 3 |
Colour | Blue/Grey |
Safety Toe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Resistant To | Oil, Shock |
Safety Rating EN ISO 20345 | S5 |
Midsole Type | Phylon |
Upper Material | Nylon, Suede |
- RS Stock No.:
- 499-560
- Mfr. Part No.:
- ANTIBS1GB36
- Brand:
- Delta Plus