Heckel 67583 Unisex Black, Blue Safety Trainers, UK 3.5, EU 36
- RS Stock No.:
- 466-428
- Mfr. Part No.:
- 6758336
- Brand:
- Heckel
Subtotal (1 pair)*
£104.99
(exc. VAT)
£125.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £104.99 |
*price indicative
- RS Stock No.:
- 466-428
- Mfr. Part No.:
- 6758336
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Heckel | |
Series | 67583 | |
Gender | Unisex | |
Shoe Size EU | 36 | |
Shoe Size UK | 3.5 | |
Shoe Size US | 4.5 | |
Colour | Black, Blue | |
Select all | ||
---|---|---|
Brand Heckel | ||
Series 67583 | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3.5 | ||
Shoe Size US 4.5 | ||
Colour Black, Blue | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes are designed for tradesmen, light industry, warehousing and logistics, manufacturing, automotive, and electronics industries, especially in wet environments. They feature a PU2D sole that is very lightweight, highly flexible, and offers excellent shock absorption and grip (SR), with resistance to oil, hydrocarbons, and chemicals. The sole has a self-cleaning profile to maintain traction. The upper is made from 40% recycled microfiber with a TPU film in the forefoot for added durability. An easy lock speed lace system ensures a secure fit, while the lining combines 52% recycled polyester and 18% bamboo fibbers for superior breathability.
Washable at 30°C enhances hygiene
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole
Breathable textile tongue
Metal free toe cap
Metal free penetration resistant midsole