Heckel 67073 Unisex Black, Red Non Metallic Toe Capped Safety Trainers, UK 4, EU 37
- RS Stock No.:
- 466-353
- Mfr. Part No.:
- 6707337
- Brand:
- Heckel
Subtotal (1 pair)*
£99.99
(exc. VAT)
£119.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £99.99 |
*price indicative
- RS Stock No.:
- 466-353
- Mfr. Part No.:
- 6707337
- Brand:
- Heckel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heckel | |
| Series | 67073 | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Black, Red | |
| Safety Toe Type | Non Metallic | |
| Safety Toe | Yes | |
| Select all | ||
|---|---|---|
Brand Heckel | ||
Series 67073 | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Black, Red | ||
Safety Toe Type Non Metallic | ||
Safety Toe Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Uvex Shoes feature a PU2D sole that is very lightweight, highly flexible, and offers excellent shock absorption. They provide superior grip (SR) and are resistant to oil, hydrocarbons, and chemicals. Grooves at the back of the heel improve grip on initial ground contact, while deep grooves in the forefoot enhance traction. The pronounced heel and GRIPSTEP profile offer extra safety on ladders and stairs. The upper is made from 100% recycled polyester with a TPU film in the forefoot for enhanced durability. The easy lock speed lace system ensures a secure fit. A breathable textile tongue with stretch gussets helps keep out dirt and liquids. These shoes are ideal for tradesmen, light industry, warehousing and logistics, manufacturing, automotive, and electronics industries, especially in dry environments.
Made from 23% recycled materials according to EN ISO14021
100% metal free
Meets the ESD specification with discharge resistance less than 35 Megaohms
Certified for use with the XSole connected insole for line worker protection
100% metal free
Meets the ESD specification with discharge resistance less than 35 Megaohms
Certified for use with the XSole connected insole for line worker protection
Related links
- Heckel 67073 Unisex Black UK 9, EU 43
- Heckel 67073 Unisex Black UK 11, EU 46
- Heckel 67073 Unisex Black UK 12, EU 47
- Heckel 67073 Unisex Black UK 9.5, EU 44
- Heckel 67073 Unisex Black UK 3, EU 35
- Heckel 67073 Unisex Black UK 7, EU 41
- Heckel 67073 Unisex Black UK 6, EU 39
- Heckel 67073 Unisex Black UK 13, EU 48
