Dockers by Gerli GALANTIS S1P Unisex Black/White Aluminium Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 282-3624
- Mfr. Part No.:
- D0057-601-45
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£88.76
(exc. VAT)
£106.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £88.76 |
*price indicative
- RS Stock No.:
- 282-3624
- Mfr. Part No.:
- D0057-601-45
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | GALANTIS S1P | |
Gender | Unisex | |
Shoe Size EU | 45 | |
Shoe Size UK | 10.5 | |
Shoe Size US | 11.5 | |
Colour | Black/White | |
Safety Toe | Yes | |
Safety Toe Type | Aluminium | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Additional Safety Features | ESD, FO, HRO, SRC | |
Safety Rating EN ISO 20345 | S1P | |
Slip Resistance Rating | SRC | |
Sole Material | EVA, Rubber | |
Midsole Type | Non-Metallic | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series GALANTIS S1P | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Black/White | ||
Safety Toe Yes | ||
Safety Toe Type Aluminium | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, HRO, SRC | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Sole Material EVA, Rubber | ||
Midsole Type Non-Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli lightweight safety shoe features a recycled mesh upper material, providing both sustainability and comfort, along with an aluminum toecap for enhanced protection, a PEP-composite insert plate in the midsole for added safety, and a recycled mesh upper for eco-friendly construction.
HI-POLY Foam