Dockers by Gerli Giga High S3 Unisex Black Steel Toe Capped Safety Shoes, UK 9, EU 43
- RS Stock No.:
- 282-3605
- Mfr. Part No.:
- D0023-000-43
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£59.16
(exc. VAT)
£70.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £59.16 |
*price indicative
- RS Stock No.:
- 282-3605
- Mfr. Part No.:
- D0023-000-43
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | Giga High S3 | |
Gender | Unisex | |
Shoe Size EU | 43 | |
Shoe Size UK | 9 | |
Shoe Size US | 10 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Steel | |
ESD Safe | Yes | |
Anti-Static | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Additional Safety Features | ESD, FO, SRC | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Steel | |
Sole Material | Double Density PU, PU | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series Giga High S3 | ||
Gender Unisex | ||
Shoe Size EU 43 | ||
Shoe Size UK 9 | ||
Shoe Size US 10 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Steel | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Steel | ||
Sole Material Double Density PU, PU | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe, featuring a Cow Suede upper material, combines style with durability. With a steel toecap and midsole, this shoe ensures robust protection, while the PU/PU outsole provides a reliable foundation for both comfort and slip resistance in various work settings.
HI-POLY Foam