Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 282-3601
- Mfr. Part No.:
- D0019-000-44
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£70.26
(exc. VAT)
£84.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £70.26 |
*price indicative
- RS Stock No.:
- 282-3601
- Mfr. Part No.:
- D0019-000-44
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | MAGIC HIGH S3 | |
Gender | Unisex | |
Shoe Size EU | 44 | |
Shoe Size UK | 10 | |
Shoe Size US | 11 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Additional Safety Features | ESD, FO, SRC | |
Safety Rating EN ISO 20345 | S3 | |
Midsole Type | Non-Metallic | |
Sole Material | Double Density PU, PU | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series MAGIC HIGH S3 | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Additional Safety Features ESD, FO, SRC | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non-Metallic | ||
Sole Material Double Density PU, PU | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe offers both durability and style, complemented by a composite toecap and an anti-perforation non-woven fabric midsole for enhanced protection. Its PU/PU outsole ensures reliable traction and stability in diverse work environments.
HI-POLY Foam