Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes, UK 10.5, EU 45
- RS Stock No.:
- 282-3585
- Mfr. Part No.:
- D0010-100-45
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£103.56
(exc. VAT)
£124.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £103.56 |
*price indicative
- RS Stock No.:
- 282-3585
- Mfr. Part No.:
- D0010-100-45
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | FROST S3 | |
| Gender | Unisex | |
| Shoe Size EU | 45 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Colour | Brown | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Midsole Type | Non-Metallic | |
| Sole Material | EVA, Rubber | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series FROST S3 | ||
Gender Unisex | ||
Shoe Size EU 45 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Colour Brown | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Midsole Type Non-Metallic | ||
Sole Material EVA, Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe crafted with a Nubuck Leather upper, delivers a perfect combination of durability and style. With a composite toecap and a PEP-Composite insert plate in the midsole, it ensures robust protection. The Eva/Rubber outsole enhances comfort and provides reliable slip resistance, making it an excellent choice for diverse work environments.
HI-POLY Foam
Sandwich Mesh
Sandwich Mesh
Related links
- Dockers by Gerli FROST S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 42
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 39
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 40
- Dockers by Gerli FROST S3 Unisex Brown Composite Toe Capped Safety Shoes EU 44
