Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 8, EU 42
- RS Stock No.:
- 282-3574
- Mfr. Part No.:
- D0004-000-42
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£107.24
(exc. VAT)
£128.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £107.24 |
*price indicative
- RS Stock No.:
- 282-3574
- Mfr. Part No.:
- D0004-000-42
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | SPRINTER HIGH S3 | |
Gender | Unisex | |
Shoe Size EU | 42 | |
Shoe Size UK | 8 | |
Shoe Size US | 9 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
Anti-Static | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Penetration Resistant | Yes | |
Resistant To | Liquids | |
Water Resistant | Yes | |
Additional Safety Features | ESD, FO, HRO, SRC, WR | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Sole Material | EVA, Rubber | |
Midsole Type | Non-Metallic | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series SPRINTER HIGH S3 | ||
Gender Unisex | ||
Shoe Size EU 42 | ||
Shoe Size UK 8 | ||
Shoe Size US 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Liquids | ||
Water Resistant Yes | ||
Additional Safety Features ESD, FO, HRO, SRC, WR | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Sole Material EVA, Rubber | ||
Midsole Type Non-Metallic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli mid-cut safety shoe, designed with a Nubuck Leather and Mesh upper, seamlessly blends durability and breathability. Enhanced with a composite toecap and a PEP-Composite insert plate in the midsole, this shoe ensures comprehensive protection. The Eva/Rubber outsole provides a solid foundation for comfort and slip resistance making it an ideal choice for various work environments.
HI-POLY Foam