Dockers by Gerli GALANTIS S1P Unisex Black/Orange Aluminium Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£88.76

(exc. VAT)

£106.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£88.76

*price indicative

RS Stock No.:
278-4459
Mfr. Part No.:
D0057-501-46
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

GALANTIS S1P

Gender

Unisex

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

Black/Orange

Safety Toe Type

Aluminium

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

EVA, Rubber

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli GALANTIS S1P Lightweight safety shoe in Recycled mesh upper material have mesh lining. It is oil and fuel resistant and puncture resistant, breathable.

Heel energy absorption
Anti static
Slip resistant

Related links