Dockers by Gerli BULLET S3 Unisex Black Steel Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£40.65

(exc. VAT)

£48.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£40.65

*price indicative

RS Stock No.:
278-4449
Mfr. Part No.:
D0053-000-41
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

BULLET S3

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Steel

Safety Toe

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

PU/PU

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli Bullet S3 Low-cut safety shoe in Buffalo Split Leather upper material is water resistant and slip resistant.

Heel energy absorption
Anti static
Oil and fuel resistant