Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 278-4443
- Mfr. Part No.:
- D0052-000-40
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£48.06
(exc. VAT)
£57.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £48.06 |
*price indicative
- RS Stock No.:
- 278-4443
- Mfr. Part No.:
- D0052-000-40
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | ARROW S3 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Anti-Slip | Yes | |
| Sole Material | PU/PU | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series ARROW S3 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material PU/PU | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli Mid-cut safety shoe in Buffalo Split Leather upper material and Anti-perforation non-woven fabric midsole. It is water resistant and slip resistant.
Heel energy absorption
Anti static
Oil and fuel resistant
Anti static
Oil and fuel resistant
Related links
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 46
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 42
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 37
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 48
- Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes EU 44
