Dockers by Gerli ARROW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£48.06

(exc. VAT)

£57.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£48.06

*price indicative

RS Stock No.:
278-4440
Mfr. Part No.:
D0052-000-38
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

ARROW S3

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

PU/PU

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli Mid-cut safety shoe in Buffalo Split Leather upper material and Anti-perforation non-woven fabric midsole. It is water resistant and slip resistant.

Heel energy absorption
Anti static
Oil and fuel resistant

Related links