Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 278-4396
- Mfr. Part No.:
- D0019-000-41
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£70.26
(exc. VAT)
£84.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £70.26 |
*price indicative
- RS Stock No.:
- 278-4396
- Mfr. Part No.:
- D0019-000-41
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | MAGIC LOW S3 | |
| Gender | Unisex | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 7 | |
| Shoe Size US | 8 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU/PU | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series MAGIC LOW S3 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU/PU | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli MAGIC LOW S3 Mid-cut safety shoe in Full Grain Leather upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 38
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 48
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 39
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 46
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 47
- Dockers by Gerli MAGIC LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 40
- Dockers by Gerli SPRINTER LOW S3 Unisex Black Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli GIGA LOW S3 Unisex Black Steel Toe Capped Safety Shoes EU 41
