Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 278-4389
- Mfr. Part No.:
- D0018-100-40
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£73.95
(exc. VAT)
£88.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £73.95 |
*price indicative
- RS Stock No.:
- 278-4389
- Mfr. Part No.:
- D0018-100-40
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dockers by Gerli | |
| Series | MAGIC HIGH S3 | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Brown | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Safety Rating EN ISO 20345 | S3 | |
| Sole Material | PU/PU | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Dockers by Gerli | ||
Series MAGIC HIGH S3 | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Brown | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Sole Material PU/PU | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli MAGIC HIGH S3 Mid-cut safety shoe in Full Grain Leather upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant
Related links
- Dockers by Gerli MAGIC HIGH S3 Unisex Black Composite Toe Capped Safety Shoes EU 40
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 45
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 43
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 46
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 42
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 41
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 44
- Dockers by Gerli MAGIC HIGH S3 Unisex Brown Composite Toe Capped Safety Shoes EU 47
