Dockers by Gerli FROST S3 Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 278-4319
- Mfr. Part No.:
- D0010-000-39
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£103.56
(exc. VAT)
£124.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £103.56 |
*price indicative
- RS Stock No.:
- 278-4319
- Mfr. Part No.:
- D0010-000-39
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | FROST S3 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe | Yes | |
Safety Toe Type | Composite | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | No | |
Penetration Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Slip Resistance Rating | SRC | |
Anti-Slip | Yes | |
Sole Material | EVA, Rubber | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series FROST S3 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material EVA, Rubber | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli FROST BLACK S3 Mid cut safety shoe in Nubuck Leather upper material have sandwich mesh lining. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant