Dockers by Gerli SPRINTER LOW S3 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 41

Subtotal (1 pair)*

£103.56

(exc. VAT)

£124.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£103.56

*price indicative

RS Stock No.:
278-4316
Mfr. Part No.:
D0005-000-41
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

SPRINTER LOW S3

Gender

Unisex

Shoe Size EU

41

Shoe Size UK

7

Shoe Size US

8

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Liquids

Penetration Resistant

Yes

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Sole Material

EVA, Rubber

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli SPRINTER Low S3 Low-cut safety shoe is with Nubuck Leather + Mesh upper material. It is oil and fuel resistant and puncture resistant, breathable.

Heel energy absorption
Anti static
Slip resistant