Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 6, EU 39
- RS Stock No.:
- 278-4307
- Mfr. Part No.:
- D0004-000-39
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£107.24
(exc. VAT)
£128.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £107.24 |
*price indicative
- RS Stock No.:
- 278-4307
- Mfr. Part No.:
- D0004-000-39
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | SPRINTER HIGH S3 | |
Gender | Unisex | |
Shoe Size EU | 39 | |
Shoe Size UK | 6 | |
Shoe Size US | 7 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | Yes | |
Closure Type | Lace Up | |
Water Resistant | Yes | |
Penetration Resistant | Yes | |
Resistant To | Liquids | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Slip Resistance Rating | SRC | |
Sole Material | EVA, Rubber | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series SPRINTER HIGH S3 | ||
Gender Unisex | ||
Shoe Size EU 39 | ||
Shoe Size UK 6 | ||
Shoe Size US 7 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Resistant To Liquids | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Sole Material EVA, Rubber | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli SPRINTER HIGH S3 Mid-cut safety shoe is with Nubuck Leather + Mesh upper material. It is oil and fuel resistant and puncture resistant, breathable.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant