Dockers by Gerli SPRINTER HIGH S3 Unisex Black Composite Toe Capped Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£107.24

(exc. VAT)

£128.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£107.24

*price indicative

RS Stock No.:
278-4305
Mfr. Part No.:
D0004-000-38
Brand:
Dockers by Gerli
Find similar products by selecting one or more attributes.
Select all

Brand

Dockers by Gerli

Series

SPRINTER HIGH S3

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Resistant To

Liquids

Water Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Sole Material

EVA, Rubber

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The Dockers by Gerli SPRINTER HIGH S3 Mid-cut safety shoe is with Nubuck Leather + Mesh upper material. It is oil and fuel resistant and puncture resistant, breathable.

Heel energy absorption
Anti static
Slip resistant