Dockers by Gerli HORUS S3 Unisex Black Composite Toe Capped Safety Shoes, UK 7, EU 41
- RS Stock No.:
- 278-4297
- Mfr. Part No.:
- D0001-000-41
- Brand:
- Dockers by Gerli
Subtotal (1 pair)*
£110.94
(exc. VAT)
£133.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
---|---|
1 + | £110.94 |
*price indicative
- RS Stock No.:
- 278-4297
- Mfr. Part No.:
- D0001-000-41
- Brand:
- Dockers by Gerli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Dockers by Gerli | |
Series | HORUS S3 | |
Gender | Unisex | |
Shoe Size EU | 41 | |
Shoe Size UK | 7 | |
Shoe Size US | 8 | |
Colour | Black | |
Safety Toe Type | Composite | |
Safety Toe | Yes | |
ESD Safe | No | |
Closure Type | Lace Up | |
Resistant To | Liquids | |
Penetration Resistant | Yes | |
Water Resistant | Yes | |
Safety Rating EN ISO 20345 | S3 | |
Anti-Slip | Yes | |
Sole Material | EVA, Rubber | |
Slip Resistance Rating | SRC | |
Select all | ||
---|---|---|
Brand Dockers by Gerli | ||
Series HORUS S3 | ||
Gender Unisex | ||
Shoe Size EU 41 | ||
Shoe Size UK 7 | ||
Shoe Size US 8 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Resistant To Liquids | ||
Penetration Resistant Yes | ||
Water Resistant Yes | ||
Safety Rating EN ISO 20345 S3 | ||
Anti-Slip Yes | ||
Sole Material EVA, Rubber | ||
Slip Resistance Rating SRC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Dockers by Gerli HORUS S3 Mid-cut safety shoe in Nubuck Leather and Mesh upper material have Hydroguard Membrane lining.
Heel energy absorption
Anti static
Slip resistant
Anti static
Slip resistant