UPower TYNE Unisex Black Composite Toe Capped Safety Shoes, UK 5, EU 38
- RS Stock No.:
- 278-2450
- Mfr. Part No.:
- RR10646-38
- Brand:
- UPower
Subtotal (1 pair)*
£91.26
(exc. VAT)
£109.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £91.26 |
*price indicative
- RS Stock No.:
- 278-2450
- Mfr. Part No.:
- RR10646-38
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | TYNE | |
| Gender | Unisex | |
| Shoe Size EU | 38 | |
| Shoe Size UK | 5 | |
| Shoe Size US | 6 | |
| Colour | Black | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series TYNE | ||
Gender Unisex | ||
Shoe Size EU 38 | ||
Shoe Size UK 5 | ||
Shoe Size US 6 | ||
Colour Black | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Safety Shoes are comfortable, lightweight with WingTex air tunnel lining for high breathability and health of the foot. These shoes are comes with anti-abrasion and anti-oil sole, suitable for use in outdoor and wet environments.
Water-repellent full-grain leather upper with polyurethane foam
WingTex lining
Airtoe Composite safety toe cap
WOW GEL footbed
Soft PU/PU intersole
Anti slip, antistatic and hard wearing PU sole
Natural Comfort fit
WingTex lining
Airtoe Composite safety toe cap
WOW GEL footbed
Soft PU/PU intersole
Anti slip, antistatic and hard wearing PU sole
Natural Comfort fit
Related links
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 36
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 43
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 46
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 45
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 35
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 39
- UPower TYNE Unisex Black Composite Toe Capped Safety Shoes EU 37
