UPower Red Over Unisex Black Composite Toe Capped Safety Shoes, UK 10, EU 44
- RS Stock No.:
- 277-2822
- Mfr. Part No.:
- RL1E184-44
- Brand:
- UPower
Subtotal (1 pair)*
£142.66
(exc. VAT)
£171.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £142.66 |
*price indicative
- RS Stock No.:
- 277-2822
- Mfr. Part No.:
- RL1E184-44
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | Red Over | |
| Gender | Unisex | |
| Shoe Size EU | 44 | |
| Shoe Size UK | 10 | |
| Shoe Size US | 11 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | Yes | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Upper Material | Textile, Leather | |
| Anti-Slip | Yes | |
| Sole Material | E-TPU | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series Red Over | ||
Gender Unisex | ||
Shoe Size EU 44 | ||
Shoe Size UK 10 | ||
Shoe Size US 11 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe Yes | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Upper Material Textile, Leather | ||
Anti-Slip Yes | ||
Sole Material E-TPU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The U Group Red Over High and comfortable safety shoe is highly abrasion resistant, water resistant and breathable with soft nubuck leather inserts. It has WOW GEL footbed.
Pierce resistance
Natural comfort
Metal free
Natural comfort
Metal free
Related links
- UPower Red Over Unisex Black Composite Toe Capped Safety Shoes EU 44
- UPower Red Over Unisex Black UK 10, EU 44
- UPower Red Industry Green Unisex Black UK 10, EU 44
- UPower RED LEVE Unisex Black Aluminium Toe Capped Safety Shoes EU 44
- UPower RED LEVE Unisex Black UK 10, EU 44
- UPower RED LEVE Unisex Black UK 10, EU 44
- UPower Red Over Unisex Black Aluminium Toe Capped Safety Shoes EU 44
- UPower EMBER Unisex Black Composite Toe Capped Safety Shoes EU 44
